
A798V477M2R5APE4R5 | |
|---|---|
DigiKey Part Number | 399-A798V477M2R5APE4R5TR-ND - Tape & Reel (TR) 399-A798V477M2R5APE4R5CT-ND - Cut Tape (CT) 399-A798V477M2R5APE4R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A798V477M2R5APE4R5 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A798V477M2R5APE4R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 9.54 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 36,15900 Kč | 361,59 Kč |
| 50 | 28,49420 Kč | 1 424,71 Kč |
| 100 | 26,07740 Kč | 2 607,74 Kč |
| 500 | 21,92234 Kč | 10 961,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,61479 Kč | 20 614,79 Kč |
| 2 000 | 19,52898 Kč | 39 057,96 Kč |
| 3 000 | 18,98135 Kč | 56 944,05 Kč |
| 5 000 | 18,37111 Kč | 91 855,55 Kč |
| 7 000 | 18,01247 Kč | 126 087,29 Kč |
| 10 000 | 17,66625 Kč | 176 662,50 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

