
A798V477M2R5APE003 | |
|---|---|
DigiKey Part Number | 399-A798V477M2R5APE003TR-ND - Tape & Reel (TR) 399-A798V477M2R5APE003CT-ND - Cut Tape (CT) 399-A798V477M2R5APE003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A798V477M2R5APE003 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A798V477M2R5APE003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 11.69 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 31,84900 Kč | 318,49 Kč |
| 50 | 27,81540 Kč | 1 390,77 Kč |
| 100 | 25,46000 Kč | 2 546,00 Kč |
| 500 | 21,41164 Kč | 10 705,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,13790 Kč | 20 137,90 Kč |
| 2 000 | 19,24718 Kč | 38 494,36 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |

