470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A798V477M002PTE009

DigiKey Part Number
399-A798V477M002PTE009TR-ND - Tape & Reel (TR)
399-A798V477M002PTE009CT-ND - Cut Tape (CT)
399-A798V477M002PTE009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A798V477M002PTE009
Description
CAP ALUM POLY 470UF 20% 2V SMD
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
6.75 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
1044,32700 Kč443,27 Kč
5035,23040 Kč1 761,52 Kč
10032,36000 Kč3 236,00 Kč
50027,42800 Kč13 714,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,87647 Kč25 876,47 Kč
2 00024,58803 Kč49 176,06 Kč
3 00023,93821 Kč71 814,63 Kč
5 00023,21421 Kč116 071,05 Kč
7 00022,78889 Kč159 522,23 Kč
Manufacturers Standard Package
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč