
A798V477M002PTE009 | |
|---|---|
DigiKey Part Number | 399-A798V477M002PTE009TR-ND - Tape & Reel (TR) 399-A798V477M002PTE009CT-ND - Cut Tape (CT) 399-A798V477M002PTE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A798V477M002PTE009 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 6.75 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,99000 Kč | 63,99 Kč |
| 10 | 38,22700 Kč | 382,27 Kč |
| 50 | 34,02100 Kč | 1 701,05 Kč |
| 100 | 31,25080 Kč | 3 125,08 Kč |
| 500 | 26,48680 Kč | 13 243,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,98846 Kč | 24 988,46 Kč |
| 2 000 | 23,74419 Kč | 47 488,38 Kč |
| 3 000 | 23,33568 Kč | 70 007,04 Kč |
| Unit Price without VAT: | 63,99000 Kč |
|---|---|
| Unit Price with VAT: | 77,42790 Kč |

