New at DigiKey
A798V337M2R5RTE009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A798V337M2R5RTE009

DigiKey Part Number
399-A798V337M2R5RTE009TR-ND - Tape & Reel (TR)
399-A798V337M2R5RTE009CT-ND - Cut Tape (CT)
399-A798V337M2R5RTE009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A798V337M2R5RTE009
Description
CAP ALUM POLY 330UF 20% 2.5V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
5500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
High Vibration
Ripple Current @ High Frequency
6.75 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,45000 Kč71,45 Kč
1048,13800 Kč481,38 Kč
5038,46060 Kč1 923,03 Kč
10035,40890 Kč3 540,89 Kč
50030,16392 Kč15 081,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,51419 Kč28 514,19 Kč
2 00027,14451 Kč54 289,02 Kč
3 00026,45375 Kč79 361,25 Kč
5 00025,93085 Kč129 654,25 Kč
Manufacturers Standard Package
Unit Price without VAT:71,45000 Kč
Unit Price with VAT:86,45450 Kč