
A798V337M002RTE009 | |
|---|---|
DigiKey Part Number | 399-A798V337M002RTE009TR-ND - Tape & Reel (TR) 399-A798V337M002RTE009CT-ND - Cut Tape (CT) 399-A798V337M002RTE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A798V337M002RTE009 |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | High Vibration | |
Ripple Current @ High Frequency | 6.75 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,83000 Kč | 67,83 Kč |
| 10 | 45,62800 Kč | 456,28 Kč |
| 50 | 36,38560 Kč | 1 819,28 Kč |
| 100 | 33,46650 Kč | 3 346,65 Kč |
| 500 | 28,45096 Kč | 14 225,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,87324 Kč | 26 873,24 Kč |
| 2 000 | 25,56319 Kč | 51 126,38 Kč |
| 3 000 | 24,90270 Kč | 74 708,10 Kč |
| 5 000 | 24,29600 Kč | 121 480,00 Kč |
| Unit Price without VAT: | 67,83000 Kč |
|---|---|
| Unit Price with VAT: | 82,07430 Kč |

