470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A798D477M2R5PTE006

DigiKey Part Number
399-A798D477M2R5PTE006TR-ND - Tape & Reel (TR)
399-A798D477M2R5PTE006CT-ND - Cut Tape (CT)
399-A798D477M2R5PTE006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A798D477M2R5PTE006
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
6.46 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1045,12500 Kč451,25 Kč
5035,89820 Kč1 794,91 Kč
10032,98580 Kč3 298,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,97858 Kč13 989,29 Kč
1 00026,40331 Kč26 403,31 Kč
1 50025,60888 Kč38 413,32 Kč
2 50024,72346 Kč61 808,65 Kč
3 50024,20319 Kč84 711,16 Kč
5 00023,70082 Kč118 504,10 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč