
A798D477M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-A798D477M2R5ATE009TR-ND - Tape & Reel (TR) 399-A798D477M2R5ATE009CT-ND - Cut Tape (CT) 399-A798D477M2R5ATE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A798D477M2R5ATE009 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A798D477M2R5ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 5.27 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,68000 Kč | 57,68 Kč |
| 10 | 34,50100 Kč | 345,01 Kč |
| 50 | 30,39200 Kč | 1 519,60 Kč |
| 100 | 27,86390 Kč | 2 786,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,51370 Kč | 11 756,85 Kč |
| 1 000 | 22,14544 Kč | 22 145,44 Kč |
| 1 500 | 21,45528 Kč | 32 182,92 Kč |
| 2 500 | 20,68617 Kč | 51 715,43 Kč |
| 3 500 | 20,29407 Kč | 71 029,25 Kč |
| Unit Price without VAT: | 57,68000 Kč |
|---|---|
| Unit Price with VAT: | 69,79280 Kč |

