
A798D477M002PTE006 | |
|---|---|
DigiKey Part Number | 399-A798D477M002PTE006TR-ND - Tape & Reel (TR) 399-A798D477M002PTE006CT-ND - Cut Tape (CT) 399-A798D477M002PTE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A798D477M002PTE006 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 6.46 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 44,32700 Kč | 443,27 Kč |
| 50 | 35,23040 Kč | 1 761,52 Kč |
| 100 | 32,36000 Kč | 3 236,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,42800 Kč | 13 714,00 Kč |
| 1 000 | 25,87647 Kč | 25 876,47 Kč |
| 1 500 | 25,09373 Kč | 37 640,60 Kč |
| 2 500 | 24,22161 Kč | 60 554,02 Kč |
| 3 500 | 23,70926 Kč | 82 982,41 Kč |
| 5 000 | 23,21421 Kč | 116 071,05 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

