
A798D477M002PTE006 | |
|---|---|
DigiKey Part Number | 399-A798D477M002PTE006TR-ND - Tape & Reel (TR) 399-A798D477M002PTE006CT-ND - Cut Tape (CT) 399-A798D477M002PTE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A798D477M002PTE006 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 6.46 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,99000 Kč | 63,99 Kč |
| 10 | 38,22700 Kč | 382,27 Kč |
| 50 | 34,02100 Kč | 1 701,05 Kč |
| 100 | 31,25080 Kč | 3 125,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,21206 Kč | 14 106,03 Kč |
| 1 000 | 26,77665 Kč | 26 776,65 Kč |
| 1 500 | 25,03841 Kč | 37 557,61 Kč |
| 2 500 | 23,39059 Kč | 58 476,47 Kč |
| 3 500 | 23,36213 Kč | 81 767,46 Kč |
| Unit Price without VAT: | 63,99000 Kč |
|---|---|
| Unit Price with VAT: | 77,42790 Kč |

