
A787MN567M1ELAV020 | |
|---|---|
DigiKey Part Number | 399-A787MN567M1ELAV020TR-ND - Tape & Reel (TR) 399-A787MN567M1ELAV020CT-ND - Cut Tape (CT) 399-A787MN567M1ELAV020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A787MN567M1ELAV020 |
Description | CAP ALU HYBRID POLYMER 560F 25V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Surface Mount Land Size | 0.409" L x 0.394" W (10.40mm x 10.00mm) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,78000 Kč | 79,78 Kč |
| 10 | 25,21800 Kč | 252,18 Kč |
| 50 | 19,61860 Kč | 980,93 Kč |
| 100 | 17,85040 Kč | 1 785,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 97,33142 Kč | 48 665,71 Kč |
| 1 000 | 58,65667 Kč | 58 656,67 Kč |
| 1 500 | 19,81310 Kč | 29 719,65 Kč |
| 2 500 | 16,92243 Kč | 42 306,07 Kč |
| 3 500 | 14,02189 Kč | 49 076,62 Kč |
| 5 000 | 13,49835 Kč | 67 491,75 Kč |
| 6 000 | 11,61294 Kč | 69 677,64 Kč |
| Unit Price without VAT: | 79,78000 Kč |
|---|---|
| Unit Price with VAT: | 96,53380 Kč |

