
A787MN397M1VLAV020 | |
|---|---|
DigiKey Part Number | 399-A787MN397M1VLAV020TR-ND - Tape & Reel (TR) 399-A787MN397M1VLAV020CT-ND - Cut Tape (CT) 399-A787MN397M1VLAV020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A787MN397M1VLAV020 |
Description | CAP ALU HYBRID POLYMER 390F 35V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Surface Mount Land Size | 0.409" L x 0.394" W (10.40mm x 10.00mm) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 50 | 20,40160 Kč | 1 020,08 Kč |
| 100 | 18,56430 Kč | 1 856,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,40036 Kč | 7 700,18 Kč |
| 1 000 | 14,40421 Kč | 14 404,21 Kč |
| 1 500 | 13,90165 Kč | 20 852,47 Kč |
| 2 500 | 13,34154 Kč | 33 353,85 Kč |
| 3 500 | 13,01240 Kč | 45 543,40 Kč |
| 5 000 | 12,69447 Kč | 63 472,35 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

