
A787KN227M1VLAS027 | |
|---|---|
DigiKey Part Number | 399-A787KN227M1VLAS027TR-ND - Tape & Reel (TR) 399-A787KN227M1VLAS027CT-ND - Cut Tape (CT) 399-A787KN227M1VLAS027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A787KN227M1VLAS027 |
Description | CAP ALU HYBRID POLYMER 220F 35V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors 27mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Surface Mount Land Size | 0.382" L x 0.315" W (9.70mm x 8.00mm) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 50 | 10,94000 Kč | 547,00 Kč |
| 100 | 9,84810 Kč | 984,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,96328 Kč | 3 981,64 Kč |
| 1 000 | 7,36925 Kč | 7 369,25 Kč |
| 1 500 | 7,06961 Kč | 10 604,41 Kč |
| 2 500 | 6,73540 Kč | 16 838,50 Kč |
| 3 500 | 6,53890 Kč | 22 886,15 Kč |
| 5 000 | 6,34912 Kč | 31 745,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

