
A784MW157M1JLAS015 | |
|---|---|
DigiKey Part Number | 399-A784MW157M1JLAS015TR-ND - Tape & Reel (TR) 399-A784MW157M1JLAS015CT-ND - Cut Tape (CT) 399-A784MW157M1JLAS015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A784MW157M1JLAS015 |
Description | CAP ALUM HYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 792 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 29,48100 Kč | 294,81 Kč |
| 50 | 23,05160 Kč | 1 152,58 Kč |
| 100 | 21,01900 Kč | 2 101,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,84696 Kč | 4 711,74 Kč |
| 500 | 17,52200 Kč | 8 761,00 Kč |
| 750 | 16,85384 Kč | 12 640,38 Kč |
| 1 250 | 16,10866 Kč | 20 135,83 Kč |
| 1 750 | 15,67051 Kč | 27 423,39 Kč |
| 2 500 | 15,24749 Kč | 38 118,73 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


