
A783MS687M1ELAS014 | |
|---|---|
DigiKey Part Number | 399-A783MS687M1ELAS014TR-ND - Tape & Reel (TR) 399-A783MS687M1ELAS014CT-ND - Cut Tape (CT) 399-A783MS687M1ELAS014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MS687M1ELAS014 |
Description | CAP ALU HYBRID 125C 25V 680F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 1.4 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 18,79800 Kč | 187,98 Kč |
| 50 | 14,51180 Kč | 725,59 Kč |
| 100 | 13,13310 Kč | 1 313,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,37438 Kč | 4 549,75 Kč |
| 800 | 10,68630 Kč | 8 549,04 Kč |
| 1 200 | 9,83772 Kč | 11 805,26 Kč |
| 2 000 | 9,70500 Kč | 19 410,00 Kč |
| 2 800 | 9,12909 Kč | 25 561,45 Kč |
| 4 000 | 8,87568 Kč | 35 502,72 Kč |
| 4 800 | 8,75518 Kč | 42 024,86 Kč |
| 9 600 | 8,34733 Kč | 80 134,37 Kč |
| 10 000 | 8,32565 Kč | 83 256,50 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |

