
A783MS687M1ELAS014 | |
|---|---|
DigiKey Part Number | 399-A783MS687M1ELAS014TR-ND - Tape & Reel (TR) 399-A783MS687M1ELAS014CT-ND - Cut Tape (CT) 399-A783MS687M1ELAS014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MS687M1ELAS014 |
Description | CAP ALU HYBRID 125C 25V 680F |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A783MS687M1ELAS014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 1.4 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,52800 Kč | 195,28 Kč |
| 50 | 15,02620 Kč | 751,31 Kč |
| 100 | 13,59830 Kč | 1 359,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,42343 Kč | 4 569,37 Kč |
| 800 | 10,60189 Kč | 8 481,51 Kč |
| 1 200 | 10,18718 Kč | 12 224,62 Kč |
| 2 000 | 9,72512 Kč | 19 450,24 Kč |
| 2 800 | 9,45345 Kč | 26 469,66 Kč |
| 4 000 | 9,19104 Kč | 36 764,16 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

