
A781MS567M1ELAV022 | |
|---|---|
DigiKey Part Number | 399-A781MS567M1ELAV022TR-ND - Tape & Reel (TR) 399-A781MS567M1ELAV022CT-ND - Cut Tape (CT) 399-A781MS567M1ELAV022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MS567M1ELAV022 |
Description | CAP ALUM HYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MS567M1ELAV022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 2.98 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 36,64200 Kč | 366,42 Kč |
| 50 | 28,90160 Kč | 1 445,08 Kč |
| 100 | 26,45750 Kč | 2 645,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,73453 Kč | 9 093,81 Kč |
| 800 | 21,33029 Kč | 17 064,23 Kč |
| 1 200 | 20,62196 Kč | 24 746,35 Kč |
| 2 000 | 19,83251 Kč | 39 665,02 Kč |
| 2 800 | 19,36870 Kč | 54 232,36 Kč |
| 4 000 | 18,92067 Kč | 75 682,68 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

