270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A781MS277M1VLAV022

DigiKey Part Number
399-A781MS277M1VLAV022TR-ND - Tape & Reel (TR)
399-A781MS277M1VLAV022CT-ND - Cut Tape (CT)
399-A781MS277M1VLAV022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A781MS277M1VLAV022
Description
CAP ALUM HYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
A781MS277M1VLAV022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
2.98 A @ 100 Hz
Type
Hybrid
Ripple Current @ High Frequency
7.45 A @ 100 kHz
Capacitance
270 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.520" (13.20mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
ESR (Equivalent Series Resistance)
22mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 111
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1039,56000 Kč395,60 Kč
5031,29960 Kč1 564,98 Kč
10028,68960 Kč2 868,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40023,81225 Kč9 524,90 Kč
80022,36996 Kč17 895,97 Kč
1 20021,64229 Kč25 970,75 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč