
A781MS277M1VLAV022 | |
|---|---|
DigiKey Part Number | 399-A781MS277M1VLAV022TR-ND - Tape & Reel (TR) 399-A781MS277M1VLAV022CT-ND - Cut Tape (CT) 399-A781MS277M1VLAV022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MS277M1VLAV022 |
Description | CAP ALUM HYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MS277M1VLAV022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 2.98 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 Kč | 57,47 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 50 | 30,22360 Kč | 1 511,18 Kč |
| 100 | 27,70600 Kč | 2 770,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,87123 Kč | 9 548,49 Kč |
| 800 | 21,66176 Kč | 17 329,41 Kč |
| 1 200 | 21,21437 Kč | 25 457,24 Kč |
| 2 000 | 20,88287 Kč | 41 765,74 Kč |
| 2 800 | 20,40519 Kč | 57 134,53 Kč |
| 4 000 | 19,94361 Kč | 79 774,44 Kč |
| 4 800 | 19,72433 Kč | 94 676,78 Kč |
| 9 600 | 19,46877 Kč | 186 900,19 Kč |
| Unit Price without VAT: | 57,47000 Kč |
|---|---|
| Unit Price with VAT: | 69,53870 Kč |

