
A781MS277M1VLAS022 | |
|---|---|
DigiKey Part Number | 399-A781MS277M1VLAS022TR-ND - Tape & Reel (TR) 399-A781MS277M1VLAS022CT-ND - Cut Tape (CT) 399-A781MS277M1VLAS022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MS277M1VLAS022 |
Description | CAP ALUM HYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MS277M1VLAS022 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 2.98 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7.45 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 50 | 16,83200 Kč | 841,60 Kč |
| 100 | 15,26340 Kč | 1 526,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 12,87335 Kč | 5 149,34 Kč |
| 800 | 11,97123 Kč | 9 576,98 Kč |
| 1 200 | 11,51583 Kč | 13 819,00 Kč |
| 2 000 | 11,00820 Kč | 22 016,40 Kč |
| 2 800 | 10,70980 Kč | 29 987,44 Kč |
| 4 000 | 10,42157 Kč | 41 686,28 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

