
A781MS157M1HLAS028 | |
|---|---|
DigiKey Part Number | 399-A781MS157M1HLAS028TR-ND - Tape & Reel (TR) 399-A781MS157M1HLAS028CT-ND - Cut Tape (CT) 399-A781MS157M1HLAS028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MS157M1HLAS028 |
Description | CAP ALUM HYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MS157M1HLAS028 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.452 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 50 | 17,11760 Kč | 855,88 Kč |
| 100 | 15,52800 Kč | 1 552,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,10328 Kč | 5 241,31 Kč |
| 800 | 12,18829 Kč | 9 750,63 Kč |
| 1 200 | 11,72651 Kč | 14 071,81 Kč |
| 2 000 | 11,21178 Kč | 22 423,56 Kč |
| 2 800 | 10,90929 Kč | 30 546,01 Kč |
| 4 000 | 10,61696 Kč | 42 467,84 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

