
A781MS107M1JLAS030 | |
|---|---|
DigiKey Part Number | 399-A781MS107M1JLAS030TR-ND - Tape & Reel (TR) 399-A781MS107M1JLAS030CT-ND - Cut Tape (CT) 399-A781MS107M1JLAS030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MS107M1JLAS030 |
Description | CAP ALUM HYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MS107M1JLAS030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 1.408 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 23,07700 Kč | 230,77 Kč |
| 50 | 17,86920 Kč | 893,46 Kč |
| 100 | 16,22100 Kč | 1 622,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,70908 Kč | 5 483,63 Kč |
| 800 | 12,76101 Kč | 10 208,81 Kč |
| 1 200 | 12,28243 Kč | 14 738,92 Kč |
| 2 000 | 11,74922 Kč | 23 498,44 Kč |
| 2 800 | 11,43581 Kč | 32 020,27 Kč |
| 4 000 | 11,13309 Kč | 44 532,36 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |





