68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A781MN686M1JLAV035

DigiKey Part Number
399-A781MN686M1JLAV035TR-ND - Tape & Reel (TR)
399-A781MN686M1JLAV035CT-ND - Cut Tape (CT)
399-A781MN686M1JLAV035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A781MN686M1JLAV035
Description
CAP ALUM HYBRID 68UF 20% 63V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
A781MN686M1JLAV035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
1.298 A @ 100 Hz
Ripple Current @ High Frequency
5.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1025,89100 Kč258,91 Kč
5020,14120 Kč1 007,06 Kč
10018,32290 Kč1 832,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,19248 Kč7 596,24 Kč
1 00014,20683 Kč14 206,83 Kč
1 50013,70973 Kč20 564,60 Kč
2 50013,15542 Kč32 888,55 Kč
3 50012,82972 Kč44 904,02 Kč
5 00012,51510 Kč62 575,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč