
A781MN686M1JLAV035 | |
|---|---|
DigiKey Part Number | 399-A781MN686M1JLAV035TR-ND - Tape & Reel (TR) 399-A781MN686M1JLAV035CT-ND - Cut Tape (CT) 399-A781MN686M1JLAV035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MN686M1JLAV035 |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MN686M1JLAV035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 1.298 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,89100 Kč | 258,91 Kč |
| 50 | 20,14120 Kč | 1 007,06 Kč |
| 100 | 18,32290 Kč | 1 832,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,19248 Kč | 7 596,24 Kč |
| 1 000 | 14,20683 Kč | 14 206,83 Kč |
| 1 500 | 13,70973 Kč | 20 564,60 Kč |
| 2 500 | 13,15542 Kč | 32 888,55 Kč |
| 3 500 | 12,82972 Kč | 44 904,02 Kč |
| 5 000 | 12,51510 Kč | 62 575,50 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

