
A781MN477M1ELAV025 | |
|---|---|
DigiKey Part Number | 399-A781MN477M1ELAV025TR-ND - Tape & Reel (TR) 399-A781MN477M1ELAV025CT-ND - Cut Tape (CT) 399-A781MN477M1ELAV025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MN477M1ELAV025 |
Description | CAP ALUM HYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MN477M1ELAV025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 2.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 50 | 22,82480 Kč | 1 141,24 Kč |
| 100 | 20,80900 Kč | 2 080,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,33972 Kč | 8 669,86 Kč |
| 1 000 | 16,24804 Kč | 16 248,04 Kč |
| 1 500 | 15,69727 Kč | 23 545,90 Kč |
| 2 500 | 15,08345 Kč | 37 708,62 Kč |
| 3 500 | 14,72266 Kč | 51 529,31 Kč |
| 5 000 | 14,37422 Kč | 71 871,10 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

