
A781MN477M1ELAS025 | |
|---|---|
DigiKey Part Number | 399-A781MN477M1ELAS025TR-ND - Tape & Reel (TR) 399-A781MN477M1ELAS025CT-ND - Cut Tape (CT) 399-A781MN477M1ELAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MN477M1ELAS025 |
Description | CAP ALUM HYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MN477M1ELAS025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 2.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,61876 Kč | 4 809,38 Kč |
| 1 000 | 8,92919 Kč | 8 929,19 Kč |
| 1 500 | 8,58118 Kč | 12 871,77 Kč |
| 2 500 | 8,19334 Kč | 20 483,35 Kč |
| 3 500 | 7,96532 Kč | 27 878,62 Kč |
| 5 000 | 7,74503 Kč | 38 725,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 50 | 13,07760 Kč | 653,88 Kč |
| 100 | 11,80720 Kč | 1 180,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 50 | 12,59880 Kč | 629,94 Kč |
| 100 | 11,37460 Kč | 1 137,46 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



