
A781MN477M1ELAS025 | |
|---|---|
DigiKey Part Number | 399-A781MN477M1ELAS025TR-ND - Tape & Reel (TR) 399-A781MN477M1ELAS025CT-ND - Cut Tape (CT) 399-A781MN477M1ELAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MN477M1ELAS025 |
Description | CAP ALUM HYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MN477M1ELAS025 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 2.8 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 16,97600 Kč | 169,76 Kč |
| 50 | 12,98880 Kč | 649,44 Kč |
| 100 | 11,72700 Kč | 1 172,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,55348 Kč | 4 776,74 Kč |
| 1 000 | 8,86859 Kč | 8 868,59 Kč |
| 1 500 | 8,52295 Kč | 12 784,42 Kč |
| 2 500 | 8,13773 Kč | 20 344,32 Kč |
| 3 500 | 7,91127 Kč | 27 689,44 Kč |
| 5 000 | 7,69247 Kč | 38 462,35 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |











