
A781MN187M1VLAV025 | |
|---|---|
DigiKey Part Number | 399-A781MN187M1VLAV025TR-ND - Tape & Reel (TR) 399-A781MN187M1VLAV025CT-ND - Cut Tape (CT) 399-A781MN187M1VLAV025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MN187M1VLAV025 |
Description | CAP ALUM HYB 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MN187M1VLAV025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 2.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 50 | 20,32180 Kč | 1 016,09 Kč |
| 100 | 18,48870 Kč | 1 848,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,33526 Kč | 7 667,63 Kč |
| 1 000 | 14,34247 Kč | 14 342,47 Kč |
| 1 500 | 13,84160 Kč | 20 762,40 Kč |
| 2 500 | 13,28342 Kč | 33 208,55 Kč |
| 3 500 | 12,95529 Kč | 45 343,51 Kč |
| 5 000 | 12,63844 Kč | 63 192,20 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


