180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A781MN187M1VLAS025

DigiKey Part Number
399-A781MN187M1VLAS025TR-ND - Tape & Reel (TR)
399-A781MN187M1VLAS025CT-ND - Cut Tape (CT)
399-A781MN187M1VLAS025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A781MN187M1VLAS025
Description
CAP ALUM HYB 180UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
A781MN187M1VLAS025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
2.8 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
7 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
180 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
25mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1020,05300 Kč200,53 Kč
5015,43360 Kč771,68 Kč
10013,97210 Kč1 397,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,46112 Kč5 730,56 Kč
1 00010,66992 Kč10 669,92 Kč
1 50010,27054 Kč15 405,81 Kč
2 5009,82547 Kč24 563,67 Kč
3 5009,56387 Kč33 473,54 Kč
5 0009,31119 Kč46 555,95 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč