
A781MN107M1HLAV030 | |
|---|---|
DigiKey Part Number | 399-A781MN107M1HLAV030TR-ND - Tape & Reel (TR) 399-A781MN107M1HLAV030CT-ND - Cut Tape (CT) 399-A781MN107M1HLAV030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MN107M1HLAV030 |
Description | CAP ALUM HYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MN107M1HLAV030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 1.408 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 50 | 22,52660 Kč | 1 126,33 Kč |
| 100 | 20,52970 Kč | 2 052,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,09952 Kč | 8 549,76 Kč |
| 1 000 | 16,01937 Kč | 16 019,37 Kč |
| 1 500 | 15,47455 Kč | 23 211,83 Kč |
| 2 500 | 14,86726 Kč | 37 168,15 Kč |
| 3 500 | 14,51034 Kč | 50 786,19 Kč |
| 5 000 | 14,16563 Kč | 70 828,15 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


