560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
A780 Series Hybrid Aluminum Polymer Capacitors | Datasheet Preview

A780MS567M1ELAS022

DigiKey Part Number
399-A780MS567M1ELAS022TR-ND - Tape & Reel (TR)
399-A780MS567M1ELAS022CT-ND - Cut Tape (CT)
399-A780MS567M1ELAS022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A780MS567M1ELAS022
Description
CAP ALUM HYB 560UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A780MS567M1ELAS022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
840 mA @ 100 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1020,22100 Kč202,21 Kč
5015,57220 Kč778,61 Kč
10014,10230 Kč1 410,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40011,86125 Kč4 744,50 Kč
80011,01503 Kč8 812,02 Kč
1 20010,58807 Kč12 705,68 Kč
2 00010,11211 Kč20 224,22 Kč
2 8009,83224 Kč27 530,27 Kč
4 0009,56197 Kč38 247,88 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč