


A780MS566M1JLAS030 | |
|---|---|
DigiKey Part Number | 399-A780MS566M1JLAS030TR-ND - Tape & Reel (TR) 399-A780MS566M1JLAS030CT-ND - Cut Tape (CT) 399-A780MS566M1JLAS030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MS566M1JLAS030 |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS566M1JLAS030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 396 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 50 | 17,07980 Kč | 853,99 Kč |
| 100 | 15,49230 Kč | 1 549,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,07283 Kč | 5 229,13 Kč |
| 800 | 12,15968 Kč | 9 727,74 Kč |
| 1 200 | 11,69868 Kč | 14 038,42 Kč |
| 2 000 | 11,18480 Kč | 22 369,60 Kč |
| 2 800 | 10,88289 Kč | 30 472,09 Kč |
| 4 000 | 10,59118 Kč | 42 364,72 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

