
A780MN686M1JLAV035 | |
|---|---|
DigiKey Part Number | 399-A780MN686M1JLAV035TR-ND - Tape & Reel (TR) 399-A780MN686M1JLAV035CT-ND - Cut Tape (CT) 399-A780MN686M1JLAV035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MN686M1JLAV035 |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MN686M1JLAV035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 363 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 50 | 21,59440 Kč | 1 079,72 Kč |
| 100 | 19,66880 Kč | 1 966,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,35366 Kč | 8 176,83 Kč |
| 1 000 | 15,31027 Kč | 15 310,27 Kč |
| 1 500 | 14,78385 Kč | 22 175,77 Kč |
| 2 500 | 14,19708 Kč | 35 492,70 Kč |
| 3 500 | 13,85226 Kč | 48 482,91 Kč |
| 5 000 | 13,51923 Kč | 67 596,15 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

