270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A780MN277M1VLAV025

DigiKey Part Number
399-A780MN277M1VLAV025TR-ND - Tape & Reel (TR)
399-A780MN277M1VLAV025CT-ND - Cut Tape (CT)
399-A780MN277M1VLAV025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A780MN277M1VLAV025
Description
CAP ALUM HYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
700 mA @ 100 Hz
Ripple Current @ High Frequency
1.75 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1026,39400 Kč263,94 Kč
5020,54440 Kč1 027,22 Kč
10018,69450 Kč1 869,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,51374 Kč7 756,87 Kč
1 00014,51193 Kč14 511,93 Kč
1 50014,00665 Kč21 009,98 Kč
2 50013,44334 Kč33 608,35 Kč
3 50013,11229 Kč45 893,01 Kč
5 00012,79244 Kč63 962,20 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč