
A780KS397M1ELAS025 | |
|---|---|
DigiKey Part Number | 399-A780KS397M1ELAS025TR-ND - Tape & Reel (TR) 399-A780KS397M1ELAS025CT-ND - Cut Tape (CT) 399-A780KS397M1ELAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780KS397M1ELAS025 |
Description | CAP ALUM HYB 390UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 712 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.78 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 16,78900 Kč | 167,89 Kč |
| 50 | 12,83040 Kč | 641,52 Kč |
| 100 | 11,58310 Kč | 1 158,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,67695 Kč | 3 870,78 Kč |
| 800 | 8,95770 Kč | 7 166,16 Kč |
| 1 200 | 8,59455 Kč | 10 313,46 Kč |
| 2 000 | 8,18975 Kč | 16 379,50 Kč |
| 2 800 | 7,95175 Kč | 22 264,90 Kč |
| 4 000 | 7,72185 Kč | 30 887,40 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |





