
A780KS107M1HLAS031 | |
|---|---|
DigiKey Part Number | 399-A780KS107M1HLAS031TR-ND - Tape & Reel (TR) 399-A780KS107M1HLAS031CT-ND - Cut Tape (CT) 399-A780KS107M1HLAS031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780KS107M1HLAS031 |
Description | CAP ALUM HYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 352 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 50 | 12,77100 Kč | 638,55 Kč |
| 100 | 11,52370 Kč | 1 152,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,62443 Kč | 3 849,77 Kč |
| 800 | 8,90683 Kč | 7 125,46 Kč |
| 1 200 | 8,54478 Kč | 10 253,74 Kč |
| 2 000 | 8,14114 Kč | 16 282,28 Kč |
| 2 800 | 7,90387 Kč | 22 130,84 Kč |
| 4 000 | 7,67461 Kč | 30 698,44 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




