
A780KN396M1JLAS040 | |
|---|---|
DigiKey Part Number | 399-A780KN396M1JLAS040TR-ND - Tape & Reel (TR) 399-A780KN396M1JLAS040CT-ND - Cut Tape (CT) 399-A780KN396M1JLAS040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780KN396M1JLAS040 |
Description | CAP ALUM HYBRID 39UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 290.4 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.32 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 50 | 11,39360 Kč | 569,68 Kč |
| 100 | 10,26170 Kč | 1 026,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,31310 Kč | 4 156,55 Kč |
| 1 000 | 7,69850 Kč | 7 698,50 Kč |
| 1 500 | 7,38835 Kč | 11 082,52 Kč |
| 2 500 | 7,04256 Kč | 17 606,40 Kč |
| 3 500 | 6,83935 Kč | 23 937,72 Kč |
| 5 000 | 6,64297 Kč | 33 214,85 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

