
A780KN277M1ELAS030 | |
|---|---|
DigiKey Part Number | 399-A780KN277M1ELAS030TR-ND - Tape & Reel (TR) 399-A780KN277M1ELAS030CT-ND - Cut Tape (CT) 399-A780KN277M1ELAS030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780KN277M1ELAS030 |
Description | CAP ALUM HYB 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 620 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 50 | 10,92740 Kč | 546,37 Kč |
| 100 | 9,83550 Kč | 983,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,95278 Kč | 3 976,39 Kč |
| 1 000 | 7,35938 Kč | 7 359,38 Kč |
| 1 500 | 7,05995 Kč | 10 589,92 Kč |
| 2 500 | 6,72616 Kč | 16 815,40 Kč |
| 3 500 | 6,52990 Kč | 22 854,65 Kč |
| 5 000 | 6,34030 Kč | 31 701,50 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

