47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A780EN476M1HLAS050

DigiKey Part Number
399-A780EN476M1HLAS050TR-ND - Tape & Reel (TR)
399-A780EN476M1HLAS050CT-ND - Cut Tape (CT)
399-A780EN476M1HLAS050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A780EN476M1HLAS050
Description
CAP ALUM HYBRID 47UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
237.6 mA @ 100 Hz
Ripple Current @ High Frequency
1.08 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1011,12900 Kč111,29 Kč
508,37400 Kč418,70 Kč
1007,50260 Kč750,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8005,66868 Kč4 534,94 Kč
1 6005,25068 Kč8 401,09 Kč
2 4005,03970 Kč12 095,28 Kč
4 0004,80440 Kč19 217,60 Kč
5 6004,66609 Kč26 130,10 Kč
8 0004,53250 Kč36 260,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč