
A771MS107M1JLAS018 | |
|---|---|
DigiKey Part Number | 399-A771MS107M1JLAS018TR-ND - Tape & Reel (TR) 399-A771MS107M1JLAS018CT-ND - Cut Tape (CT) 399-A771MS107M1JLAS018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A771MS107M1JLAS018 |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A771MS107M1JLAS018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 50 | 15,84080 Kč | 792,04 Kč |
| 100 | 14,35000 Kč | 1 435,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 12,07595 Kč | 4 830,38 Kč |
| 800 | 11,21793 Kč | 8 974,34 Kč |
| 1 200 | 10,78493 Kč | 12 941,92 Kč |
| 2 000 | 10,30215 Kč | 20 604,30 Kč |
| 2 800 | 10,01830 Kč | 28 051,24 Kč |
| 4 000 | 9,74412 Kč | 38 976,48 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |











