
A770MS337M1VLAS022 | |
|---|---|
DigiKey Part Number | 399-A770MS337M1VLAS022TR-ND - Tape & Reel (TR) 399-A770MS337M1VLAS022CT-ND - Cut Tape (CT) 399-A770MS337M1VLAS022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A770MS337M1VLAS022 |
Description | CAP ALUM POLY 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,17035 Kč | 3 668,14 Kč |
| 800 | 8,48030 Kč | 6 784,24 Kč |
| 1 200 | 8,13165 Kč | 9 757,98 Kč |
| 2 000 | 7,74322 Kč | 15 486,44 Kč |
| 2 800 | 7,51481 Kč | 21 041,47 Kč |
| 4 000 | 7,29418 Kč | 29 176,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 50 | 12,19560 Kč | 609,78 Kč |
| 100 | 10,99880 Kč | 1 099,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 50 | 11,75040 Kč | 587,52 Kč |
| 100 | 9,67800 Kč | 967,80 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


