39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A770KE396M1HLAS042

DigiKey Part Number
399-A770KE396M1HLAS042TR-ND - Tape & Reel (TR)
399-A770KE396M1HLAS042CT-ND - Cut Tape (CT)
399-A770KE396M1HLAS042DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A770KE396M1HLAS042
Description
CAP ALUM POLY 39UF 20% 50V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
42mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,20500 Kč102,05 Kč
507,66420 Kč383,21 Kč
1006,85790 Kč685,79 Kč
5005,46410 Kč2 732,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,02440 Kč5 024,40 Kč
2 0004,65893 Kč9 317,86 Kč
3 0004,47453 Kč13 423,59 Kč
5 0004,26885 Kč21 344,25 Kč
7 0004,14797 Kč29 035,79 Kč
10 0004,03120 Kč40 312,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč