
A768MS567M1ELAE017 | |
|---|---|
DigiKey Part Number | 399-A768MS567M1ELAE017TR-ND - Tape & Reel (TR) 399-A768MS567M1ELAE017CT-ND - Cut Tape (CT) 399-A768MS567M1ELAE017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS567M1ELAE017 |
Description | CAP ALUM POLY 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS567M1ELAE017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 50 | 10,83080 Kč | 541,54 Kč |
| 100 | 9,74730 Kč | 974,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,09263 Kč | 3 237,05 Kč |
| 800 | 7,46794 Kč | 5 974,35 Kč |
| 1 200 | 7,15244 Kč | 8 582,93 Kč |
| 2 000 | 6,80073 Kč | 13 601,46 Kč |
| 2 800 | 6,59390 Kč | 18 462,92 Kč |
| 4 000 | 6,39405 Kč | 25 576,20 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |





