
A768MS127M1HLAE024 | |
|---|---|
DigiKey Part Number | 399-A768MS127M1HLAE024TR-ND - Tape & Reel (TR) 399-A768MS127M1HLAE024CT-ND - Cut Tape (CT) 399-A768MS127M1HLAE024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS127M1HLAE024 |
Description | CAP ALUM POLY 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS127M1HLAE024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 107.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 13,70400 Kč | 137,04 Kč |
| 50 | 10,79440 Kč | 539,72 Kč |
| 100 | 9,56720 Kč | 956,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,20898 Kč | 3 283,59 Kč |
| 800 | 7,34329 Kč | 5 874,63 Kč |
| 1 200 | 7,26436 Kč | 8 717,23 Kč |
| 2 000 | 6,91114 Kč | 13 822,28 Kč |
| 2 800 | 6,70345 Kč | 18 769,66 Kč |
| 4 000 | 6,50282 Kč | 26 011,28 Kč |
| 4 800 | 6,35232 Kč | 30 491,14 Kč |
| 9 600 | 6,08455 Kč | 58 411,68 Kč |
| 10 000 | 6,06733 Kč | 60 673,30 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |






