
A768MS107M1HLAV024 | |
---|---|
DigiKey Part Number | 399-A768MS107M1HLAV024TR-ND - Tape & Reel (TR) 399-A768MS107M1HLAV024CT-ND - Cut Tape (CT) 399-A768MS107M1HLAV024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS107M1HLAV024 |
Description | CAP ALUM POLY 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS107M1HLAV024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 107.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,70000 Kč | 52,70 Kč |
10 | 34,97400 Kč | 349,74 Kč |
50 | 27,58720 Kč | 1 379,36 Kč |
100 | 25,25430 Kč | 2 525,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 21,70070 Kč | 8 680,28 Kč |
800 | 20,36003 Kč | 16 288,02 Kč |
1 200 | 19,68366 Kč | 23 620,39 Kč |
2 000 | 18,92999 Kč | 37 859,98 Kč |
2 800 | 18,48707 Kč | 51 763,80 Kč |
4 000 | 18,05935 Kč | 72 237,40 Kč |
4 800 | 17,85591 Kč | 85 708,37 Kč |
9 600 | 17,50332 Kč | 168 031,87 Kč |
Unit Price without VAT: | 52,70000 Kč |
---|---|
Unit Price with VAT: | 63,76700 Kč |