82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768KE826M1VLAE036

DigiKey Part Number
399-A768KE826M1VLAE036TR-ND - Tape & Reel (TR)
399-A768KE826M1VLAE036CT-ND - Cut Tape (CT)
399-A768KE826M1VLAE036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768KE826M1VLAE036
Description
CAP ALUM POLY 82UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768KE826M1VLAE036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,38600 Kč93,86 Kč
507,02180 Kč351,09 Kč
1006,27420 Kč627,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,98072 Kč2 490,36 Kč
1 0004,57273 Kč4 572,73 Kč
1 5004,36675 Kč6 550,12 Kč
2 5004,13702 Kč10 342,55 Kč
3 5004,00198 Kč14 006,93 Kč
5 0003,87144 Kč19 357,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč