
A768EB566M1VLAE042 | |
|---|---|
DigiKey Part Number | 399-A768EB566M1VLAE042TR-ND - Tape & Reel (TR) 399-A768EB566M1VLAE042CT-ND - Cut Tape (CT) 399-A768EB566M1VLAE042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB566M1VLAE042 |
Description | CAP ALUM POLY 56UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB566M1VLAE042 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 58.75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.175 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 56 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 42mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,04900 Kč | 70,49 Kč |
| 50 | 5,23060 Kč | 261,53 Kč |
| 100 | 4,64870 Kč | 464,87 Kč |
| 500 | 3,64762 Kč | 1 823,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,33104 Kč | 3 331,04 Kč |
| 2 000 | 3,06795 Kč | 6 135,90 Kč |
| 3 000 | 2,93513 Kč | 8 805,39 Kč |
| 5 000 | 2,78696 Kč | 13 934,80 Kč |
| 7 000 | 2,69983 Kč | 18 898,81 Kč |
| 10 000 | 2,61568 Kč | 26 156,80 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |







