
A768EB336M1GLAS045 | |
|---|---|
DigiKey Part Number | 399-A768EB336M1GLAS045TR-ND - Tape & Reel (TR) 399-A768EB336M1GLAS045CT-ND - Cut Tape (CT) 399-A768EB336M1GLAS045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB336M1GLAS045 |
Description | CAP ALUM POLY 33UF 20% 40V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB336M1GLAS045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 57.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 50 | 5,24540 Kč | 262,27 Kč |
| 100 | 4,66160 Kč | 466,16 Kč |
| 500 | 3,65660 Kč | 1 828,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,33931 Kč | 3 339,31 Kč |
| 2 000 | 3,07526 Kč | 6 150,52 Kč |
| 3 000 | 2,94196 Kč | 8 825,88 Kč |
| 5 000 | 2,79332 Kč | 13 966,60 Kč |
| 7 000 | 2,70592 Kč | 18 941,44 Kč |
| 10 000 | 2,62147 Kč | 26 214,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


