
A767MU476M1KLAE040 | |
|---|---|
DigiKey Part Number | 399-15651-2-ND - Tape & Reel (TR) 399-15651-1-ND - Cut Tape (CT) 399-15651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767MU476M1KLAE040 |
Description | CAP ALUM POLY 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767MU476M1KLAE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,11000 Kč | 68,11 Kč |
| 10 | 45,72200 Kč | 457,22 Kč |
| 50 | 36,44840 Kč | 1 822,42 Kč |
| 100 | 33,52590 Kč | 3 352,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 29,07555 Kč | 11 630,22 Kč |
| 800 | 27,39796 Kč | 21 918,37 Kč |
| 1 200 | 26,55183 Kč | 31 862,20 Kč |
| 2 000 | 25,60872 Kč | 51 217,44 Kč |
| 2 800 | 25,05477 Kč | 70 153,36 Kč |
| 4 000 | 24,51946 Kč | 98 077,84 Kč |
| 4 800 | 24,34064 Kč | 116 835,07 Kč |
| Unit Price without VAT: | 68,11000 Kč |
|---|---|
| Unit Price with VAT: | 82,41310 Kč |


