
A767MU107M1VLAE029 | |
|---|---|
DigiKey Part Number | 399-13689-2-ND - Tape & Reel (TR) 399-13689-1-ND - Cut Tape (CT) 399-13689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767MU107M1VLAE029 |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767MU107M1VLAE029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 50 | 22,20320 Kč | 1 110,16 Kč |
| 100 | 20,23370 Kč | 2 023,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,23043 Kč | 6 892,17 Kč |
| 800 | 16,09759 Kč | 12 878,07 Kč |
| 1 200 | 15,52575 Kč | 18 630,90 Kč |
| 2 000 | 14,88853 Kč | 29 777,06 Kč |
| 2 800 | 14,51404 Kč | 40 639,31 Kč |
| 4 000 | 14,15229 Kč | 56 609,16 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


